Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
DSS41A12
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
1
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19.05x5.08x7.62)mm THT Dry
Search Keywords:
DSS41A12
This product is not in stock and cannot be back-ordered
Product Guides