Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
DSS71A24B
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
100
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 24VDC 2.15KOhm 0.5A SPST-NO (19.6x8.9x7.33)mm THT Dry
Search Keywords:
DSS71A24B
This product is discontinued, but still in stock
IN STOCK:
150
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.970
$29.700
100
$2.337
$233.700
300
$2.214
$664.200
500
$2.139
$1,069.500
1,000
$2.033
$2,033.000
2,500
$1.967
$4,917.500
5,000
$1.935
$9,675.000
7,500
+
$1.845
$13,837.500
Product Guides