Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
FR2S1520-052000
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Switch Configuration:
N.O.
Device Sensitivity Range:
15 to 20 AT
Mounting:
PCB Surface Mount
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-40 to 125 °C
Terminal Type:
Gull Wing
Dimension:
19.56 x 2.03 mm
Glass Length:
15.24 mm
Contact Material:
Ruthenium
Switch Reed 0.5A 200VDC 10VA 0.5ms 150mOhm
IN STOCK:
8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
20
Available in less than min:
8
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$7.502
$7.502
20
$6.820
$136.400
500
$1.530
$765.000
1,000
$0.848
$848.000
5,000
$0.589
$2,945.000
10,000
+
$0.469
$4,690.000
Product Guides