Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGJ2MT51211S01
RoHS:
Yes
Supplier Standard Pack
1
Type:
Mercury Wetted
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
5 A
Maximum Switching Current:
2 A
Maximum Switching Power:
100 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relay 2A DPDT(40.89x25.4x10.41)mm THT Mercury Wetted
Search Keywords:
HGJ2MT51211S01
This product is discontinued, but still in stock
IN STOCK:
27
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$240.19
$240.190
Product Guides