Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGJM51111K06
RoHS:
No
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Carry Current:
5 A
Maximum Switching Current:
2 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays SPDT 2A Thru-Hole
Search Keywords:
HGJM51111K06
IN STOCK:
0
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$130.77
$130.770
10
$102.71
$1,027.100
25
$98.28
$2,457.000
50
+
$94.86
$4,743.000
Product Guides