help desk software
DATA SHEET

HGJM51111S01

Coto Technology

Reed Relay 2A SPDT(40.89x14.35x10.41)mm THT Mercury Wetted

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGJM51111S01
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Mercury Wetted
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
5 A
Maximum Switching Current:
2 A
Maximum Switching Power:
100 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 2A SPDT(40.89x14.35x10.41)mm THT Mercury Wetted
Search Keywords:
HGJM51111S01
IN STOCK: 27
Can Ship immediately
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$307.59
$307.590
10
$274.10
$2,741.000
25
$243.63
$6,090.750
50 +
$228.40
$11,420.000
Tools/3D Models
Product Guides