HGJM51111W00
Coto TechnologyReed Relays 48VDC 9.85KOhm 2A SPDT (40.89x14.35x10.41)mm THT Mercury Wetted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGJM51111W00
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
5 A
Maximum Switching Current:
2 A
Maximum Switching Power:
100 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 48VDC 9.85KOhm 2A SPDT (40.89x14.35x10.41)mm THT Mercury Wetted
Search Keywords:
HGJM51111W00
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$124.23
$124.230
10
$97.57
$975.700
25
$93.37
$2,334.250
50
+
$90.12
$4,506.000
Product Guides