help desk software
DATA SHEET

HGJM51211P01

Coto Technology

Reed Relays SPDT 2A Thru-Hole

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGJM51211P01
RoHS:
No
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Switching Current:
2 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays SPDT 2A Thru-Hole
Search Keywords:
HGJM51211P01
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$196.88
$196.880
25
$82.99
$2,074.750
50
$76.62
$3,831.000
100
$71.14
$7,114.000
250
$66.40
$16,600.000
500 +
$62.24
$31,120.000
Tools/3D Models
Product Guides