Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGJM52112N00
RoHS:
No
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Switching Current:
2 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays SPDT 2A Thru-Hole
Search Keywords:
HGJM52112N00
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$196.88
$196.880
25
$82.99
$2,074.750
50
$76.62
$3,831.000
100
$71.14
$7,114.000
250
$66.40
$16,600.000
500
+
$62.24
$31,120.000
Product Guides