HGM11411H00
Coto TechnologyReed Relays 5VDC 20.7Ohm 5A SPDT-MBB (81.79x19.43x19.3)mm THT Mercury Wetted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGM11411H00
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
1
Type:
Mercury Wetted
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT-MBB
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
10 A
Maximum Switching Current:
5 A
Maximum Switching Power:
250 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 5VDC 20.7Ohm 5A SPDT-MBB (81.79x19.43x19.3)mm THT Mercury Wetted
Search Keywords:
HGM11411H00
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
+
$363.63
$363.630
Product Guides