HGM11411Q00
Coto TechnologyReed Relays 24VDC 500Ohm 5A SPDT-MBB (81.79x19.43x19.3)mm THT Mercury Wetted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGM11411Q00
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Mercury Wetted
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT-MBB
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
10 A
Maximum Switching Current:
5 A
Maximum Switching Power:
250 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 24VDC 500Ohm 5A SPDT-MBB (81.79x19.43x19.3)mm THT Mercury Wetted
Search Keywords:
HGM11411Q00
IN STOCK:
0
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
+
$483.15
$483.150
Product Guides