Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGPM11441R00
RoHS:
Yes
Supplier Standard Pack
1
Type:
Mercury Wetted
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT-MBB
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
N/A
Maximum Carry Current:
N/A
Maximum Switching Current:
N/A
Maximum Switching Power:
N/A
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 12VDC 782Ohm SPDT-MBB THT Mercury Wetted
Search Keywords:
HGPM11441R00
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
+
$615.29
$615.290
Product Guides