HGRM51111N00
Coto TechnologyReed Relays 12VDC 435Ohm 2A SPDT (40.89x14.35x10.41)mm THT Mercury Wetted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGRM51111N00
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
5 A
Maximum Switching Current:
2 A
Maximum Switching Power:
100 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 12VDC 435Ohm 2A SPDT (40.89x14.35x10.41)mm THT Mercury Wetted
Search Keywords:
HGRM51111N00
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$147.15
$147.150
2
+
$141.93
$283.860
Product Guides