Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGRM52112Q01
RoHS:
No
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Switching Current:
2 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays SPDT 2A Thru-Hole
Search Keywords:
HGRM52112Q01
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
2
$68.52
$137.040
25
+
$18.47
$461.750
Product Guides