Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGSM11111T00
RoHS:
No
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT-MBB
Maximum Switching Current:
2 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays SPDT-MBB 2A Thru-Hole
Search Keywords:
HGSM11111T00
IN STOCK:
0
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$754.28
$754.280
25
$691.40
$17,285.000
50
$638.23
$31,911.500
100
$592.63
$59,263.000
250
$553.14
$138,285.000
500
+
$518.56
$259,280.000
Product Guides