HGSM51111K00
Coto TechnologyReed Relays 5VDC 140Ohm 2A SPDT (52.83x16.26x17.28)mm THT Mercury Wetted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGSM51111K00
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
5 A
Maximum Switching Current:
2 A
Maximum Switching Power:
100 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 5VDC 140Ohm 2A SPDT (52.83x16.26x17.28)mm THT Mercury Wetted
Search Keywords:
HGSM51111K00
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
50
Available in less than min:
1
Multiple:
50
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$205.161
$205.161
50
$186.510
$9,325.500
100
$78.620
$7,862.000
150
$72.590
$10,888.500
200
$67.390
$13,478.000
250
$62.900
$15,725.000
500
+
$58.970
$29,485.000
Product Guides