Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGSR51221Q00
RoHS:
Yes
Supplier Standard Pack
1
Type:
Mercury Wetted
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
5 A
Maximum Switching Current:
2 A
Maximum Switching Power:
100 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 2A SPDT(39.7x13.51x10.16)mm THT Mercury Wetted
Search Keywords:
HGSR51221Q00
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$143.27
$143.270
5
$136.68
$683.400
10
+
$124.29
$1,242.900
Product Guides