help desk software
DATA SHEET

HGSR52112P00

Coto Technology

Reed Relay 2A SPDT(39.7x13.51x10.16)mm THT Mercury Wetted

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGSR52112P00
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Mercury Wetted
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
5 A
Maximum Switching Current:
2 A
Maximum Switching Power:
100 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 2A SPDT(39.7x13.51x10.16)mm THT Mercury Wetted
Search Keywords:
HGSR52112P00
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$615.29
$615.290
Tools/3D Models
Product Guides