help desk software
DATA SHEET

HRB1A05

Coto Technology

Reed Relays 5VDC 200Ohm 2A SPST-NO (11.81x28.96x9.14)mm THT Mercury Wetted

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HRB1A05
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
1000 V
Maximum DC Switching Voltage:
1000 V
Maximum Carry Current:
3 A
Maximum Switching Current:
2 A
Maximum Switching Power:
50 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 5VDC 200Ohm 2A SPST-NO (11.81x28.96x9.14)mm THT Mercury Wetted
Search Keywords:
HRB1A05
  This product is discontinued, but still in stock
IN STOCK: 13
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.255
$37.255
5
$34.480
$172.400
45
$30.398
$1,367.910
90
$28.891
$2,600.190
135
$27.955
$3,773.925
270
$27.068
$7,308.360
540 +
$26.226
$14,162.040
Tools/3D Models
Product Guides