Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HRB1A12
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
45
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
1000 V
Maximum DC Switching Voltage:
1000 V
Maximum Carry Current:
3 A
Maximum Switching Current:
2 A
Maximum Switching Power:
50 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 12VDC 930Ohm 2A SPST-NO (11.81x28.96x9.14)mm THT Mercury Wetted
Search Keywords:
HRB1A12
This product is discontinued, but still in stock
IN STOCK:
48
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$37.255
$37.255
5
$34.480
$172.400
45
$30.398
$1,367.910
90
$28.891
$2,600.190
135
$27.955
$3,773.925
270
$27.068
$7,308.360
540
+
$26.226
$14,162.040
Product Guides