help desk software
DATA SHEET

HRB5A1512

Coto Technology

Reed Relays 12VDC 280Ohm 2A 5PST-NO (19.43x28.96x9.14)mm THT Mercury Wetted

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HRB5A1512
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Mercury Wetted
DC Coil Voltage:
12 V
Contact Arrangement:
5PST-NO
Maximum AC Switching Voltage:
1000 V
Maximum DC Switching Voltage:
1000 V
Maximum Carry Current:
3 A
Maximum Switching Current:
2 A
Maximum Switching Power:
50 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 12VDC 280Ohm 2A 5PST-NO (19.43x28.96x9.14)mm THT Mercury Wetted
Search Keywords:
HRB5A1512
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$240.19
$240.190
Tools/3D Models
Product Guides