MMRB2A1524
Coto TechnologyReed Relays 24VDC 2.48KOhm 2A DPST-NO (14.35x28.96x9.14)mm THT Mercury Wetted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
MMRB2A1524
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
28
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
3 A
Maximum Switching Current:
2 A
Maximum Switching Power:
50 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 24VDC 2.48KOhm 2A DPST-NO (14.35x28.96x9.14)mm THT Mercury Wetted
Search Keywords:
MMRB2A1524
This product is discontinued, but still in stock
IN STOCK:
160
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$77.441
$77.441
5
$69.060
$345.300
10
$65.431
$654.310
28
$60.056
$1,681.568
56
$59.155
$3,312.680
112
$58.110
$6,508.320
252
+
$54.516
$13,738.032
Product Guides