Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
MRB2A06
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
6 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 6VDC 180Ohm 0.5A DPST-NO (11.81x28.96x9.14)mm THT Dry
Search Keywords:
MRB2A06
IN STOCK:
2
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
2
$45.61
$91.220
10
$14.99
$149.900
25
$13.90
$347.500
50
$12.94
$647.000
100
$9.68
$968.000
500
$7.06
$3,530.000
1,000
+
$6.41
$6,410.000
Product Guides