help desk software
DATA SHEET

MRB4A05

Coto Technology

Reed Relay 5VDC 60Ohm 0.5A 4PST-NO(16.89x28.96x9.14)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
MRB4A05
RoHS:
Yes
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
4PST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relay 5VDC 60Ohm 0.5A 4PST-NO(16.89x28.96x9.14)mm THT Dry
Search Keywords:
MRB4A05
  This product is discontinued, but still in stock
IN STOCK: 317
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.502
$37.510
25
$6.365
$159.125
200
$5.402
$1,080.400
400
$5.134
$2,053.600
600
$5.057
$3,034.200
1,000
$4.968
$4,968.000
2,600
$4.888
$12,708.800
5,000 +
$4.660
$23,300.000
Tools/3D Models
Product Guides