Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
MRB4A06
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
6 V
Contact Arrangement:
4PST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 6VDC 100Ohm 0.5A 4PST-NO (16.89x28.96x9.14)mm THT Dry
Search Keywords:
MRB4A06
IN STOCK:
330
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
2
+
$43.45
$86.900
Product Guides