Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
MRBS001A212
RoHS:
Yes
HTS:
8536490055
COO:
MX
Supplier Standard Pack
280
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 12VDC 11KOhm 0.5A SPST-NO (30x13x13.5)mm THT Dry
Search Keywords:
MRBS001A212
This product is discontinued, but still in stock
IN STOCK:
16
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.698
$36.980
50
$3.143
$157.150
280
$2.766
$774.480
560
$2.628
$1,471.680
1,120
$2.542
$2,847.040
2,520
$2.460
$6,199.200
5,040
$2.421
$12,201.840
7,560
+
$2.310
$17,463.600
Product Guides