help desk software
DATA SHEET

MRBS20012

Coto Technology

Reed Relays 18Ohm 0.15A SPST-NO (30x13x13.5)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
MRBS20012
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Dry
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
75 V
Maximum DC Switching Voltage:
75 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.15 A
Maximum Switching Power:
5 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 18Ohm 0.15A SPST-NO (30x13x13.5)mm THT Dry
Search Keywords:
MRBS20012
IN STOCK: 48
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$181.37
$181.370
10
$62.10
$621.000
25
$34.93
$873.250
50
$28.33
$1,416.500
100 +
$21.74
$2,174.000
Tools/3D Models
Product Guides