Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
MSS41A24
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
3 A
Maximum Switching Current:
2 A
Maximum Switching Power:
50 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
MSS4 BOM/MFG REV.NP2/C
Search Keywords:
MSS41A24
This product is discontinued, but still in stock
IN STOCK:
118
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$45.135
$45.135
5
$40.784
$203.920
10
$38.900
$389.000
25
$37.735
$943.375
50
$36.109
$1,805.450
100
$35.099
$3,509.900
300
+
$28.868
$8,660.400
Product Guides