Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
MSS41A24B
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
3 A
Maximum Switching Current:
2 A
Maximum Switching Power:
50 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
MSS4
Search Keywords:
MSS41A24B
This product is discontinued, but still in stock
IN STOCK:
970
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$48.198
$48.198
5
$43.551
$217.755
10
$41.540
$415.400
25
$40.296
$1,007.400
50
$38.560
$1,928.000
100
$37.481
$3,748.100
300
+
$30.839
$9,251.700
Product Guides