Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
MSS71A05
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
3 A
Maximum Switching Current:
2 A
Maximum Switching Power:
50 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
MOLDED DIP 4-PIN HG RELAY
Search Keywords:
MSS71A05
This product is discontinued, but still in stock
IN STOCK:
165
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$39.228
$39.228
5
$35.773
$178.865
10
$35.237
$352.370
25
$33.353
$833.825
50
$32.062
$1,603.100
100
$31.581
$3,158.100
300
+
$25.825
$7,747.500
Product Guides