help desk software
DATA SHEET

MVS21A24

Coto Technology

MOLDED DIP 8-PIN HG RELAY

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
MVS21A24
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Mercury Wetted
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
1000 V
Maximum DC Switching Voltage:
1000 V
Maximum Carry Current:
3 A
Maximum Switching Current:
2 A
Maximum Switching Power:
50 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
MOLDED DIP 8-PIN HG RELAY
Search Keywords:
MVS21A24
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
MSS21A24
MSS21A24
VIEW PRODUCT
Tools/3D Models
Product Guides