Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
PRMA1A12B
RoHS:
No
HTS:
8536490055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19.61x8.89x6.71)mm THT Dry
Search Keywords:
PRMA1A12B
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
482
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$8.80
$26.400
25
$3.30
$82.500
50
$2.20
$110.000
100
$1.97
$197.000
250
$1.83
$457.500
500
$1.71
$855.000
1,000
+
$1.67
$1,670.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
980-0000-171
Connector Circular MIL-DTL5015 Series
RSA0N11M9A0K
Res POT 10K Ohm 20% (146.5 X 17 X 29.2mm) Lead Wire Tray
RAV-781BWZ-2A
SURGE PROTECTORS
ECW-HA3C123JQ
Cap Film 0.012uF 1600V PP 5% (20.3 X 6.8 X 17.8mm) Radial 17.5mm 105°C Ammo
V23134J1053D642
Power Relay 24VDC 70A SPST-NO(25.9x25.9x57.9)mm Bracket