Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
PRMA1A12C
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19.61x8.89x6.71)mm THT Dry
Search Keywords:
PRMA1A12C
This product is discontinued, but still in stock
IN STOCK:
575
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$30.46
$121.840
25
$8.11
$202.750
50
$7.55
$377.500
100
$7.02
$702.000
250
+
$6.78
$1,695.000
Product Guides