Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
PRMA1A24B
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Reed Relays 24VDC 2.15KOhm 0.5A SPST-NO (19.61x8.89x6.71)mm THT Dry
Search Keywords:
PRMA1A24B
This product is discontinued, but still in stock
IN STOCK:
51
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$45.57
$91.140
10
$16.03
$160.300
25
$15.48
$387.000
50
+
$15.09
$754.500
Product Guides