Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
PRMA1B12C
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
250
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 12VDC 1KOhm 0.5A SPST-NC (19.61x8.89x6.71)mm THT Dry
Search Keywords:
PRMA1B12C
This product is discontinued, but still in stock
IN STOCK:
400
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$40.41
$121.230
25
$10.76
$269.000
50
$10.00
$500.000
100
$9.32
$932.000
250
+
$9.02
$2,255.000
Product Guides