help desk software
DATA SHEET

PRMA1C05B

Coto Technology

Reed Relays 5VDC 200Ohm 0.25A SPDT (19.6x8.9x7.33)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
PRMA1C05B
RoHS:
Yes
HTS:
8536490055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.4 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Reed Relays 5VDC 200Ohm 0.25A SPDT (19.6x8.9x7.33)mm THT Dry
Search Keywords:
PRMA1C05B
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
8L41-05-011
8L41-05-011
VIEW PRODUCT
Tools/3D Models
Product Guides