Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
PRMA1C12C
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
250
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.4 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Reed Relays 12VDC 500Ohm 0.25A SPDT (19.61x8.89x6.71)mm THT Dry
Search Keywords:
PRMA1C12C
This product is discontinued, but still in stock
IN STOCK:
78
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$8.41
$33.640
25
$7.43
$185.750
63
$7.07
$445.410
125
$5.34
$667.500
188
$4.74
$891.120
250
+
$4.64
$1,160.000
Product Guides