help desk software
DATA SHEET

PRMA1C24B

Coto Technology

Reed Relays 24VDC 2.15KOhm 0.25A SPDT (19.61x8.89x6.71)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
PRMA1C24B
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.4 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Reed Relays 24VDC 2.15KOhm 0.25A SPDT (19.61x8.89x6.71)mm THT Dry
Search Keywords:
PRMA1C24B
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
4
Available in less than min:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.328
$9.328
4
$8.480
$33.920
25
$7.500
$187.500
63
$7.130
$449.190
125
$5.390
$673.750
188
$4.780
$898.640
250 +
$4.680
$1,170.000
Older Equivalent
8041-24-011
8041-24-011
VIEW PRODUCT
Tools/3D Models
Product Guides