help desk software
DATA SHEET

PRMA2A24C

Coto Technology

Reed Relays 24VDC 2.15KOhm 0.5A DPST-NO (19.61x8.89x6.71)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
PRMA2A24C
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 24VDC 2.15KOhm 0.5A DPST-NO (19.61x8.89x6.71)mm THT Dry
Search Keywords:
PRMA2A24C
  This product is discontinued, but still in stock
IN STOCK: 51
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$45.59
$136.770
25
$12.55
$313.750
50
$11.65
$582.500
100
$10.85
$1,085.000
250 +
$10.52
$2,630.000
Tools/3D Models
Product Guides