Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
PRME15005
RoHS:
Yes
HTS:
8536490055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 5VDC 380Ohm 0.5A SPST-NO (9.61x7.62x6.71)mm THT Dry
Search Keywords:
PRME15005
This product is discontinued, but still in stock
IN STOCK:
3,938
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.10
$31.000
25
$2.76
$69.000
100
$2.63
$263.000
200
$1.97
$394.000
300
$1.75
$525.000
400
+
$1.71
$684.000
Product Guides