Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
SIL41A05B
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
N/A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.05x5.08x7.62)mm THT Dry
Search Keywords:
SIL41A05B
This product is discontinued, but still in stock
IN STOCK:
12
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.338
$23.380
100
$1.845
$184.500
250
$1.749
$437.250
500
$1.690
$845.000
1,000
$1.607
$1,607.000
2,500
$1.556
$3,890.000
5,000
$1.531
$7,655.000
7,500
+
$1.508
$11,310.000
Product Guides