Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crescent / Apex
Part No:
AC14C
RoHS:
Yes
HTS:
8204120000
COO:
US
Supplier Standard Pack
6
Product Weight:
61 g
Finish:
Chrome
Family:
AC14C
Type:
Adjustable
Body Material:
Alloy Steel
Packaging:
Bag
Maximum Size:
13 mm
Life Cycle:
Discontinued & Replaced
Adjustable Wrench 1/2 in, Cushion Grip, Chrome Finish
Search Keywords:
AC14C
This product is not in stock and cannot be back-ordered
Product Guides