help desk software
DATA SHEET

AC24VS

Crescent / Apex

4In Adjustable Wrench Chrome

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crescent / Apex
Part No:
AC24VS
RoHS:
Yes
HTS:
8204120000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
Packaging:
Card
Family:
AC24VS
Body Material:
N/A
Maximum Size:
N/A
Type:
N/A
Finish:
Chrome
Product Weight:
N/A
4In Adjustable Wrench Chrome
Search Keywords:
AC24VS
IN STOCK: 12
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.290
$20.290
10
$19.884
$198.840
25
$19.681
$492.025
50
$19.478
$973.900
100 +
$19.276
$1,927.600
Tools/3D Models
Product Guides