AR331-S22
Crouse-Hinds/CooperConn Circular F 3 POS Screw ST Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
AR331-S22
RoHS:
Yes
Supplier Standard Pack
1
Contact Plating:
N/A
Contact Material:
N/A
Contacts Classification:
3Signal
Contact Gender:
F
Body Orientation:
Straight
The CROUSE-HINDS/COOPER AR331-S22 is a high-quality circular connector designed for use in industrial applications. It features a 3-position connection with a screw terminal, providing a secure and reliable connection for your wiring needs. With a cable mount design, this connector can be easily attached to your cables for a quick and hassle-free installation. The AR331-S22 also features 3 terminals and 1 port, allowing for the connection of multiple wires or devices. Whether you are working on a new installation or replacing an old connector, the CROUSE-HINDS/COOPER AR331-S22 is the perfect choice for your wiring needs.
Search Keywords:
AR331S22
IN STOCK:
2
Can Ship immediately
On Order:
3
can ship 12/5/24
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$405.92
$405.920
3
+
$395.51
$1,186.530
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL2613
LKG CONN, 30A 125V, L5-30R, B/W
793-507
WMB marking card - as card - Marked - 51 ... 100 (2x) - not stretchable - Horizontal marki...
1786857
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
793-566
WMB marking card - as card - Marked - 1 ... 50 (2x) - not stretchable - Horizontal marking...
870-402
Jumper - 2-way - insulated - light gray