Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
CGB116
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Gland Nut and Bushing
Color:
N/A
Cable Accessories Gland Nut and Bushing Steel
Search Keywords:
CGB116
IN STOCK:
44
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$25.95
$25.950
5
$25.69
$128.450
10
$25.44
$254.400
25
$25.18
$629.500
50
$14.77
$738.500
100
$14.21
$1,421.000
250
+
$13.85
$3,462.500
Product Guides
CUSTOMERS
ALSO BOUGHT
529702B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 5.5°C/W Black Anodized
DS4E-M-DC5V
Electromechanical Relay 5VDC 62.5Ohm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay
707-1604-20
Star Ring Tongue Terminal 16.27mm 7.93mm
052-0204-0001
Conn SMB PL 50Ohm RA Cable Mount Gold Over Copper
ERZ-V07D241
Var 150VAC/200VDC 1750A 240V Radial Bulk