CGB193SG
Crouse-Hinds/CooperLiquidtight Strain Relief - Zinc Die Cast - Cable range min/max: 0.250-0.375" .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
CGB193SG
RoHS:
Yes
HTS:
8544499000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The CROUSE-HINDS/COOPER CGB193SG is a high-quality liquidtight strain relief made of durable zinc die cast material. It is designed to securely seal and protect cables with a minimum diameter of 0.250 and a maximum diameter of 0.375. This strain relief is ideal for industrial and commercial applications where the cables need to be protected from moisture, oil, dirt, and other environmental factors. Its robust construction ensures long-lasting performance and reliable cable management.
Search Keywords:
CGB193SG
IN STOCK:
31
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
2
$24.67
$49.340
5
$23.05
$115.250
10
$21.63
$216.300
25
$19.80
$495.000
50
$18.75
$937.500
100
$18.03
$1,803.000
250
+
$17.58
$4,395.000
Product Guides
CUSTOMERS
ALSO BOUGHT
P1053-BK005
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black - 30.48m (100ft)/Spool
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
FN2412-8-44
Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block DIN Rail
5263
Gaskets Round Stainless Steel 19.05mm 37.85mm
DPE3029S3
Breather/Drain - Size: 1/2" - Material: Stainless Steel