help desk software
DATA SHEET

DPE3029S3

Crouse-Hinds/Cooper

Breather/Drain - Size: 1/2" - Material: Stainless Steel .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
DPE3029S3
RoHS:
Yes
HTS:
7326908688
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Breather Drain
Material:
Stainless Steel
Connection Type:
N/A
Connection Size:
0.5 in
Size 1/2 in. Application Industrial Type NPT Breather/Drain UNSPSC 39121402 Additional Features International Ex approvals. IP66, CSA enclosure type (NEMA) 4X. Available in two thread lengths: 10mm two drain holes or 15mm. three drain holes. Available in brass, stainless steel, aluminum and glass-filled nylon. Metric and NPT threads available Materials Stainless Steel For Use With Hazardous Location Fittings
Search Keywords:
DPE3029S3
IN STOCK: 132
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$163.07
$163.070
3
$160.63
$481.890
5
$158.22
$791.100
10
$155.84
$1,558.400
25 +
$152.20
$3,805.000
Tools/3D Models
Product Guides