Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
DSD-SR30332
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
3PDT
Actuator Style:
Lever
Maximum Current Rating:
30 A
Terminal Type:
Screw
Angle of Throw:
N/A
Number of Positions:
3
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. 3PDT Lever 30A 600VAC Screw Screw Mount
Search Keywords:
DSDSR30332
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$1,580.50
$1,580.500
10
$1,564.69
$15,646.900
25
$1,549.05
$38,726.250
50
+
$1,533.56
$76,678.000
Product Guides