Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
E1016-8377
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Number of Contacts:
1
Termination Method:
N/A
Maximum Voltage Rating:
600 V
Maximum Current Rating:
400 A
Operating Temperature:
N/A
Conn Power F 1 POS ST Cable Mount 1 Terminal 1 Port
Search Keywords:
E10168377
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$92.07
$92.070
5
$66.31
$331.550
10
$63.00
$630.000
25
$59.85
$1,496.250
50
$56.86
$2,843.000
100
+
$54.01
$5,401.000
Product Guides
CUSTOMERS
ALSO BOUGHT
030-2488-017
D-Sub Contact Socket Contact - 24 to 26 AWG - Crimp Termination.
E1016-8375
Conn Power F 1 POS ST Cable Mount 1 Terminal 1 Port
30-3510-12
Handle, Offset Handle, Round Aluminum
30-3990-12
Aluminum Ferrule with Semi-Frost Anodize Finish used for Handles
PRD-11DY0-24
Power Relay 24VDC 25A DPDT(85.73x63.8x63.5)mm Chassis Mount