Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
E1017-350
RoHS:
Yes
Supplier Standard Pack
1
Type:
Power3706
Body Orientation:
Straight3686
Mounting:
Cable Mount3696
Gender:
PL3690
Number of Contacts:
1
Termination Method:
N/A
Maximum Voltage Rating:
6003694VDC,6003694VAC
Maximum Current Rating:
545 A
Operating Temperature:
-40 to 105 °C
The CROUSE-HINDS/COOPER part E1017-350 is a double set screw non-vulcanized plug designed to provide secure electrical connections in hazardous locations. This rugged plug features two set screws for added stability and reliability, ensuring a safe and durable electrical connection. Perfect for industrial and commercial applications, this plug is a dependable choice for any electrical project.
Search Keywords:
E1017350
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$348.40
$348.400
3
$330.98
$992.940
5
+
$314.43
$1,572.150
Product Guides